
The MC10EP17DTG is a 4-receiver bus transceiver from Onsemi, packaged in a TSSOP20 lead-free and halogen-free package. It operates within a temperature range of -40°C to 85°C and is powered by a 5.5V supply voltage. This device is RoHS compliant and available in quantities of 75 per rail/Tube packaging.
Onsemi MC10EP17DTG technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10EP |
| Supply Current | 68mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EP17DTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
