Onsemi MC10EP17DTR2 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 68mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 10EP |
| Supply Current | 68mA |
| Weight | 0.006737oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EP17DTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
