Onsemi MC10EP17DWG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 68mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 10EP |
| Weight | 0.028254oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EP17DWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
