
Dual differential D-type flip-flop with set and reset functionality, operating at up to 3GHz. Features a 0.5ns propagation delay and supports both 3.3V and 5.0V logic levels with a supply voltage range of -3V to 5.5V. This surface mount component, housed in a TSSOP package, offers 50mA high and low level output current and is RoHS compliant.
Onsemi MC10EP29DT technical specifications.
| Package/Case | TSSOP |
| Frequency | 3GHz |
| High Level Output Current | -50mA |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | -3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 2 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.5ns |
| Quiescent Current | 57mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10EP |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EP29DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
