
Dual differential D-type flip-flop with set and reset functionality, operating at up to 3GHz. This ECL logic IC features positive edge clock triggering and a propagation delay of 0.575ns. Designed for surface mount applications, it supports supply voltages from 3V to 5.5V and offers ±50mA output current. Packaged in a 20-lead TSSOP, this RoHS and Halogen Free component is suitable for operation between -40°C and 85°C.
Onsemi MC10EP29DTG technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 2 |
| Output Current | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.575ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10EP |
| Technology | ECL |
| Turn-On Delay Time | 420ps |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EP29DTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
