
Dual differential D flip-flop with set and reset, operating at up to 3GHz. Features positive edge clock triggering, differential inputs, and non-inverting outputs. Supports 3.3V and 5.0V operation with a supply voltage range of -3V to 5.5V. Offers a propagation delay of 0.5ns and a turn-on delay time of 420ps. Packaged in a surface-mount TSSOP with 20 leads, suitable for tape and reel packaging. This RoHS compliant component operates from -40°C to 85°C.
Onsemi MC10EP29DTR2 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| High Level Output Current | -50mA |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | -3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.5ns |
| RoHS Compliant | Yes |
| Series | 10EP |
| Technology | ECL |
| Turn-On Delay Time | 420ps |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EP29DTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
