
ECL Dual Differential Clock/Data D Flip-Flop, featuring 2 bits and 2 circuits, operates with a 3GHz frequency. This surface mount component, packaged in TSSOP, supports 3.3V and 5.0V operation with supply voltages ranging from -3V to 5.5V. It offers a propagation delay of 0.5ns and a turn-on delay time of 420ps, with non-inverting polarity. The flip-flop is designed for positive edge clock triggering and includes set and reset functionality. It is halogen-free, lead-free, and RoHS compliant, supplied in a 2500-piece tape and reel.
Onsemi MC10EP29DTR2G technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | -3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.5ns |
| RoHS Compliant | Yes |
| Series | 10EP |
| Technology | ECL |
| Turn-On Delay Time | 420ps |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EP29DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.