
High-speed D-type flip-flop, positive edge triggered, with complementary outputs. Operates at up to 3GHz with a propagation delay of 0.41ns and turn-on delay of 340ps. Features single-ended input and non-inverting polarity. Designed for surface mount with a TSSOP package, operating from 3V to 5.5V supply voltage. Rated for -40°C to 85°C temperature range.
Onsemi MC10EP31DTR2 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.41ns |
| RoHS Compliant | No |
| Series | 10EP |
| Turn-On Delay Time | 340ps |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10EP31DTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
