High-speed ECL D flip-flop, featuring a 3GHz frequency and 0.41ns propagation delay. This single-bit, non-inverting flip-flop operates with a 3V to 5.5V supply voltage and is triggered on the positive clock edge. Packaged in a compact DFN EP surface-mount format, it offers a wide operating temperature range from -40°C to 85°C. The component is halogen-free, lead-free, and RoHS compliant.
Onsemi MC10EP31MNR4G technical specifications.
| Package/Case | DFN EP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| Halogen Free | Halogen Free |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.41ns |
| RoHS Compliant | Yes |
| Series | 10EP |
| Technology | ECL |
| Turn-On Delay Time | 340ps |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EP31MNR4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
