
Clock Divider Buffer, 1-Input, 1-Output, 1:1 ratio, supporting up to 4GHz frequency. Features include a 0.48ns propagation delay and 0.48ns turn-on delay. Operates with a 3V to 5.5V supply voltage range and a nominal 5.5V. This surface mount component is housed in an 8-pin SOIC package, measuring 5mm in length, 4mm in width, and 1.5mm in height. It is RoHS compliant and halogen-free, with an operating temperature range of -40°C to 85°C.
Onsemi MC10EP32DG technical specifications.
| Package/Case | SOIC |
| Frequency | 4GHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Clock |
| Max Frequency | 4GHz |
| Max Input Voltage | 2.48V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.48ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 10EP |
| Supply Voltage-Nom | 5.5V |
| Turn-On Delay Time | 0.48ns |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EP32DG to view detailed technical specifications.
No datasheet is available for this part.
