
Clock Divider Buffer, 1:1 ratio, featuring a 4GHz maximum frequency and 0.48ns propagation delay. This surface mount component operates from a 3V to 5.5V supply voltage, with a nominal 5.5V, and supports a maximum input voltage of 2.48V. Packaged in an 8-pin TSSOP with dimensions of 3.1mm x 3.1mm x 0.95mm, it offers one input and one output, with asynchronous reset functionality. The device is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Onsemi MC10EP32DTG technical specifications.
| Package/Case | TSSOP |
| Frequency | 4GHz |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 4GHz |
| Max Input Voltage | 2.48V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.48ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 10EP |
| Supply Voltage-Nom | 5.5V |
| Turn-On Delay Time | 0.48ns |
| Weight | 0.005573oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EP32DTG to view detailed technical specifications.
No datasheet is available for this part.
