
High-speed ECL ÷4 divider IC, operating from 3V to 5.5V supply, featuring a maximum frequency of 4GHz. This surface mount component offers asynchronous reset and a propagation delay of 320ps. It is halogen-free, lead-free, and RoHS compliant, packaged in a narrow SOIC-8 body.
Onsemi MC10EP33DG technical specifications.
| Package/Case | SOIC |
| Frequency | 4GHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 4GHz |
| Max Input Voltage | 2.48V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Current | 26mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 320ps |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 10EP |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EP33DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
