High-speed 3GHz ECL JK Flip-Flop, featuring positive edge clock triggering and a single-ended input. This surface mount component offers non-inverting polarity with a propagation delay of 0.49ns and a turn-on delay time of 410ps. Operates from 3V to 5.5V supply voltage, with output current capabilities of -50mA (high level) and 50mA (low level). Packaged in a halogen-free, lead-free TSSOP 8-pin configuration, supplied on a 2500-piece tape and reel.
Onsemi MC10EP35DTR2G technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop, JK-Type |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.49ns |
| RoHS Compliant | Yes |
| Series | 10EP |
| Technology | ECL |
| Turn-On Delay Time | 410ps |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EP35DTR2G to view detailed technical specifications.
No datasheet is available for this part.