
The MC10EP445FAR2 is a 5V LQFP shift register from Onsemi, operating within a temperature range of -40°C to 85°C. It can handle supply voltages between 3V and 5.5V. This device is not RoHS compliant and contains lead. It is available in a surface mount package, packaged in tape and reel.
Onsemi MC10EP445FAR2 technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10EP445FAR2 to view detailed technical specifications.
No datasheet is available for this part.