
The MC10EP446FAG is a surface mount shift register from Onsemi. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is supplied with a maximum voltage of 5.5V and a minimum voltage of 3V. It has a maximum output current of 50mA. The MC10EP446FAG is packaged in a LQFP package and is available in trays of 250 units.
Onsemi MC10EP446FAG technical specifications.
| Package/Case | LQFP |
| Halogen Free | Halogen Free |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.027302oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EP446FAG to view detailed technical specifications.
No datasheet is available for this part.
