
6-bit differential D-type register, operating at 3GHz, featuring positive edge clock triggering and a 0.55ns propagation delay. This ECL technology component supports 3.3V and 5.0V operation with a supply voltage range of 3V to 5.5V. It offers ±50mA high and low level output current, with a quiescent current of 125mA. Packaged in a 32-lead LQFP (7x7mm, 0.8mm pitch) for surface mounting, this RoHS and Halogen Free component is supplied in a 250-piece tray.
Onsemi MC10EP451FAG technical specifications.
| Package/Case | LQFP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 50mA |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 0.55ns |
| Quiescent Current | 125mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10EP |
| Technology | ECL |
| Turn-On Delay Time | 0.69ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EP451FAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
