
6-bit D-type flip-flop latch, operating at up to 3GHz with a 0.55ns propagation delay. Features differential inputs, positive edge clock triggering, and non-inverting outputs. Designed for surface mount installation in an LQFP package, this ECL technology component offers a wide operating temperature range from -40°C to 85°C and supports supply voltages from -3V to 5.5V. Delivers 50mA low-level and -50mA high-level output current.
Onsemi MC10EP451FAR2 technical specifications.
| Package/Case | LQFP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| High Level Output Current | -50mA |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | -3V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.55ns |
| RoHS Compliant | No |
| Series | 10EP |
| Technology | ECL |
| Turn-On Delay Time | 650ps |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10EP451FAR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.