
6-bit differential register featuring positive edge clock triggering and a master reset function. Operates with 3.3V or 5.0V supply voltages, supporting a maximum frequency of 3GHz. This ECL technology component offers a propagation delay of 0.55ns and a turn-on delay time of 650ps. Packaged in a 32-lead LQFP (7x7mm, 0.8mm pitch) for surface mounting, it is halogen-free, lead-free, and RoHS compliant.
Onsemi MC10EP451FAR2G technical specifications.
| Package/Case | LQFP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.55ns |
| RoHS Compliant | Yes |
| Series | 10EP |
| Technology | ECL |
| Turn-On Delay Time | 650ps |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EP451FAR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
