
6-bit differential D-type register with master reset, operating at up to 3GHz. Features positive edge clock triggering and non-inverting polarity. Supports 3.3V or 5.0V operation with a supply voltage range of 3V to 5.5V. Offers high-speed performance with a propagation delay of 0.55ns and turn-on delay of 650ps. Designed for surface mount with a QFN 32-pin package, this component is halogen-free, lead-free, and RoHS compliant.
Onsemi MC10EP451MNR4G technical specifications.
| Package/Case | QFN |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.55ns |
| RoHS Compliant | Yes |
| Series | 10EP |
| Technology | ECL |
| Turn-On Delay Time | 650ps |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EP451MNR4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.