
Positive edge-triggered D-type flip-flop, featuring complementary outputs and a single bit configuration. Operates at frequencies up to 3GHz with a propagation delay of 0.37ns and turn-on delay of 320ps. Supports a wide supply voltage range from -3V to 5.5V and offers output currents of ±50mA. Packaged in an 8-pin SOIC surface-mount format, this ECL technology component functions within an operating temperature range of -40°C to 85°C.
Onsemi MC10EP51D technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| High Level Output Current | -50mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | -3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.37ns |
| RoHS Compliant | No |
| Series | 10EP |
| Technology | ECL |
| Turn-On Delay Time | 320ps |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10EP51D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
