
High-speed D-type flip-flop, operating at 3GHz with a 0.37ns propagation delay. Features positive edge clock triggering, single-ended input, and non-inverting polarity. This ECL technology component supports 3V to 5.5V supply voltages and offers ±50mA output current. Packaged in a narrow SOIC-8 surface mount case, it is halogen-free and RoHS compliant.
Onsemi MC10EP51DG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -50mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.37ns |
| RoHS Compliant | Yes |
| Series | 10EP |
| Supply Voltage-Nom | 5.5V |
| Technology | ECL |
| Turn-On Delay Time | 320ps |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EP51DG to view detailed technical specifications.
No datasheet is available for this part.
