
High-speed D-type flip-flop, operating at up to 3GHz, featuring positive edge clock triggering and a single-ended input. This ECL logic IC offers a propagation delay of 0.5ns and a turn-on delay time of 320ps, with a supply voltage range of 3V to 5.5V. Designed for surface mount applications, it is housed in a compact 8-pin TSSOP package (3.1x3.1x0.95mm) and supports both 3.3V and 5.0V operation. The component is RoHS and Lead-Free compliant, with a maximum operating temperature of 85°C.
Onsemi MC10EP51DTG technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| High Level Output Current | -50mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10EP |
| Technology | ECL |
| Turn-On Delay Time | 320ps |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EP51DTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
