
High-speed D-type flip-flop, operating at up to 3GHz, features a single-ended input and non-inverting output. This ECL logic IC supports 3.3V and 5.0V operation with a supply voltage range of -3V to 5.5V. Designed for surface mounting, it comes in a compact 8-pin TSSOP package with a propagation delay of 0.37ns. The component is halogen-free, lead-free, and RoHS compliant, suitable for applications requiring fast switching and reliable performance across a -40°C to 85°C temperature range.
Onsemi MC10EP51DTR2G technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | -3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.37ns |
| Quiescent Current | 45mA |
| RoHS Compliant | Yes |
| Series | 10EP |
| Technology | ECL |
| Turn-On Delay Time | 0.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EP51DTR2G to view detailed technical specifications.
No datasheet is available for this part.