
High-speed D-type flip-flop with 3GHz frequency, designed for positive edge clock triggering. Features differential inputs and non-inverting outputs, supporting 3.3V or 5.0V operation with a maximum supply voltage of 5.5V. Offers 50mA output current and a propagation delay of 0.38ns. Packaged in a halogen-free, lead-free SOIC N surface-mount package, suitable for a wide operating temperature range of -40°C to 85°C.
Onsemi MC10EP52DG technical specifications.
| Package/Case | SOIC N |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Current | 50mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.38ns |
| Quiescent Current | 45mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10EP |
| Technology | ECL |
| Turn-On Delay Time | 0.41ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EP52DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
