
High-speed, single-bit D-type flip-flop for ECL logic applications. Features positive edge clock triggering and differential inputs, operating at frequencies up to 3GHz. This surface-mount IC offers a 0.38ns propagation delay and 330ps turn-on delay, with output currents of ±50mA. Encased in an 8-pin SO package, it operates within a -40°C to 85°C temperature range and supports supply voltages from -3V to 5.5V.
Onsemi MC10EP52DR2 technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| High Level Output Current | -50mA |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | -3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.38ns |
| RoHS Compliant | No |
| Series | 10EP |
| Technology | ECL |
| Turn-On Delay Time | 330ps |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10EP52DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
