
High-speed ECL differential clock/data D flip-flop, operating at up to 3GHz. Features positive edge clock triggering and a propagation delay of 0.38ns. Supports 3.3V and 5.0V operation with a supply voltage range of -3V to 5.5V. This surface mount component is housed in an SOIC-8 narrow body package, supplied on a 2500-piece tape and reel. It is RoHS compliant, lead-free, and halogen-free.
Onsemi MC10EP52DR2G technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | -3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.38ns |
| RoHS Compliant | Yes |
| Series | 10EP |
| Technology | ECL |
| Turn-On Delay Time | 330ps |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EP52DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
