The MC10EP52DT is an 8-bit D flip-flop with a supply voltage range of 3.3V to 5.5V and an industrial temperature range of -40°C to 85°C. It has a propagation delay of 0.38ns and a maximum frequency of 4GHz. The device is available in a TSSOP-8 package with a width and length of 3mm. It is a single-function device with a positive edge trigger type.
Onsemi MC10EP52DT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | D FLIP-FLOP |
| Family | 10E |
| Propagation Delay (tpd) | 0.38 |
| Number of Bits | 1 |
| Prop. Delay@Nom-Sup | 0.41 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 47 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 4000000000 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10EP52DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.