Dual 2:1 differential multiplexer, surface mount, featuring 4 inputs and 2 outputs. Operates with dual supply voltages from 3V to 5.5V, supporting 3.3V or 5.0V logic. Offers a fast propagation delay of 0.47ns and a turn-on delay of 0.5ns. This RoHS compliant component is housed in a 20-lead TSSOP package, suitable for operation between -40°C and 85°C.
Onsemi MC10EP56DT technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.47ns |
| Quiescent Current | 63mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10EP |
| Supply Type | Dual |
| Throw Configuration | DPST |
| Turn-On Delay Time | 0.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EP56DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.