
Dual 2:1 Differential Multiplexer IC, operating with 3.3V or 5.0V supply, features a 3GHz maximum frequency and 0.47ns propagation delay. This surface mount component, housed in a 20-lead TSSOP package, offers differential mode of operation with two input lines and two outputs. It supports a wide operating temperature range of -40°C to 85°C and is both Lead Free and RoHS Compliant.
Onsemi MC10EP56DTG technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 50mA |
| Max Frequency | 3GHz |
| Max Input Voltage | 2.48V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.47ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10EP |
| Supply Type | Dual |
| Supply Voltage-Nom | 5.5V |
| Throw Configuration | DPST |
| Turn-On Delay Time | 0.5ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EP56DTG to view detailed technical specifications.
No datasheet is available for this part.
