
Differential 4:1 multiplexer IC, operating from 3V to 5.5V dual supply, featuring a maximum frequency of 3GHz and a propagation delay of 0.475ns. This surface mount component, housed in a 1.2mm high TSSOP package, supports 4 input lines and 1 output line with independent circuits. It offers high-level output current of -50mA and low-level output current of 50mA, with a maximum input voltage of 2.48V. The device operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Onsemi MC10EP57DTG technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 5.5V |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 50mA |
| Max Frequency | 3GHz |
| Max Input Voltage | 2.48V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.475ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10EP |
| Supply Type | Dual |
| Supply Voltage-Nom | 5.5V |
| Throw Configuration | DPST |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EP57DTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
