
This 4:1 differential multiplexer, a surface-mount logic IC, operates with dual supply voltages from 3V to 5.5V, featuring a nominal 3.6V supply. It boasts a maximum frequency of 3GHz and a propagation delay of 0.475ns, with independent circuits for single SP4T functionality. The TSSOP 20-lead package, supplied on a 2500-piece tape and reel, supports halogen-free and lead-free environments, adhering to RoHS compliance. Output current capabilities include 50mA low level and -50mA high level, with a maximum input voltage of 2V.
Onsemi MC10EP57DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 50mA |
| Max Frequency | 3GHz |
| Max Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.475ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10EP |
| Supply Type | Dual |
| Supply Voltage-Nom | 3.6V |
| Throw Configuration | SP4T |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EP57DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
