Onsemi MC10EP89DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.37ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10EP |
| Turn-On Delay Time | 0.39ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EP89DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
