
1-bit, 1-channel logic translator for converting LVTTL/LVCMOS to differential LVPECL. Features a maximum operating frequency of 1GHz and a propagation delay of 0.45ns. Operates from a 3V to 3.6V supply voltage with a typical 3.3V operating supply. Surface mountable in an 8-pin TSSOP package (3.0x3.0x0.95 mm). Halogen and lead-free, RoHS compliant.
Onsemi MC10EPT20DTG technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Operating Frequency-Max | 1GHz |
| Operating Supply Voltage | 3.3V |
| Output Current | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.45ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10EPT |
| Technology | ECL |
| Turn-On Delay Time | 490ps |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EPT20DTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
