The MC10EPT20MNR4 is an industrial-grade TTL/CMOS to PECL translator IC from Onsemi. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 3.3V. The device is available in a DFN-8 package and has 8 terminals. It is designed to translate TTL/CMOS signals to PECL levels, making it suitable for high-speed applications.
Onsemi MC10EPT20MNR4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 2 |
| Length | 2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | TTL/CMOS TO PECL TRANSLATOR |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10EPT20MNR4 to view detailed technical specifications.
No datasheet is available for this part.