The MC10H016P is a commercial-grade 4-bit binary counter from Onsemi. It operates over a temperature range of 0 to 75°C and has a maximum power supply current of 126mA. The device features a maximum frequency of 200MHz and a propagation delay of 2.5ns. It is packaged in a 16-pin PDIP package and is suitable for use in a variety of logic IC applications.
Onsemi MC10H016P technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | BINARY COUNTER |
| Family | 10H |
| Propagation Delay (tpd) | 2.5 |
| Number of Bits | 4 |
| Power Supply Current-Max (ICC) | 126 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 200 |
| Max Frequency@Nom-Sup | 200000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10H016P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.