Onsemi MC10H100FN technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | NOR GATE |
| Family | 10H |
| Propagation Delay (tpd) | 1.7 |
| Prop. Delay@Nom-Sup | 1.8 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 29 |
| Schmitt Trigger | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10H100FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.