The MC10H101FNR2G is a 4-channel NOR/OR gate integrated circuit from Onsemi. It features 8 inputs and 2 outputs, with a maximum operating temperature of 75°C and a minimum operating temperature of 0°C. The device is designed for surface mount applications and is compliant with RoHS regulations. The gate logic function is NOR and OR, with a high level output current of -50mA and a low level output current of 50mA.
Onsemi MC10H101FNR2G technical specifications.
| Package/Case | LCC |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE, OR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 10H |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H101FNR2G to view detailed technical specifications.
No datasheet is available for this part.