Onsemi MC10H102FNG technical specifications.
| Package/Case | PLCC |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE, OR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.25ns |
| RoHS Compliant | Yes |
| Series | 10H |
| Supply Voltage-Nom | -5.2V |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H102FNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
