Quad 2-Input NOR Gate IC, featuring ECL technology and surface mount capability. This integrated circuit offers four independent NOR gates, each with two inputs and one output. It operates within a supply voltage range of -4.94V to -5.46V, with a nominal supply voltage of 5.2V. The component boasts a propagation delay of 1.25ns and supports output currents of 50mA (low level) and -50mA (high level). Packaged in a 20-lead PLCC on a 500-piece tape and reel, this device is halogen-free, lead-free, and RoHS compliant, suitable for operation between 0°C and 75°C.
Onsemi MC10H102FNR2G technical specifications.
| Package/Case | PLCC |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE, OR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10H |
| Supply Voltage-Nom | 5.2V |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H102FNR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.