
Quad 2-input NOR gate IC featuring ECL technology. This through-hole component offers four independent NOR gates, each with two inputs and one output. It operates with a nominal supply voltage of -5.2V, within a range of -4.94V to -5.46V. Maximum operating temperature is 75°C, with a minimum of 0°C. Propagation delay is 1.4ns. Packaged in PDIP-16, this RoHS and Halogen Free component is supplied in a 25-piece tube.
Onsemi MC10H102PG technical specifications.
| Package/Case | PDIP |
| Halogen Free | Halogen Free |
| Height | 0.135inch |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Length | 0.769inch |
| Logic Function | NOR GATE, OR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.4ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10H |
| Supply Voltage-Nom | -5.2V |
| Technology | ECL |
| Turn-On Delay Time | 1.4ns |
| Width | 0.27inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H102PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
