
Quad 2-input OR gate IC featuring 4 independent OR gates, each with 2 inputs and 1 output. Operates with a supply voltage range of -4.94V to -5.46V and offers a high-level output current of -50mA and low-level output current of 50mA. Surface mountable in a 20-lead PLCC package, this halogen-free and lead-free component boasts a propagation delay of 1.3ns and a turn-on delay time of 1.45ns. Designed for ECL technology, it functions within an operating temperature range of 0°C to 75°C.
Onsemi MC10H103FNG technical specifications.
| Package/Case | PLCC |
| Halogen Free | Halogen Free |
| Height | 0.18inch |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Length | 0.394inch |
| Logic Function | OR GATE, NOR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.3ns |
| RoHS Compliant | Yes |
| Series | 10H |
| Technology | ECL |
| Turn-On Delay Time | 1.45ns |
| Width | 0.395inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H103FNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
