
The MC10H103MELG is a 4-channel ECL OR/NOR gate with a high level output current of -50mA and a low level output current of 50mA. It has a propagation delay of 1.3ns and is packaged in a SOIC-16 package. The device is lead free and RoHS compliant, with a maximum operating temperature of 75°C and a minimum operating temperature of 0°C. It is suitable for use in surface mount applications.
Onsemi MC10H103MELG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE, NOR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.3ns |
| RoHS Compliant | Yes |
| Series | 10H |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H103MELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
