
Quad 2-input AND gate IC, featuring 4 independent AND gates with 2 inputs each. This surface mount logic IC operates within a supply voltage range of -4.94V to -5.46V, with a nominal supply voltage of -8V. It offers a high-level output current of -50mA and a low-level output current of 50mA. The component boasts a propagation delay of 1.75ns and a turn-on delay time of 1.9ns. Packaged in a 20-lead PLLC (LCC) with dimensions of 0.394" length, 0.395" width, and 0.18" height, this RoHS and Halogen Free compliant component is supplied in a rail/tube of 46 units.
Onsemi MC10H104FNG technical specifications.
| Package/Case | LCC |
| Halogen Free | Halogen Free |
| Height | 0.18inch |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Length | 0.394inch |
| Logic Function | AND GATE, NAND GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Voltage | 5V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.75ns |
| RoHS Compliant | Yes |
| Series | 10H |
| Supply Voltage-Nom | -8V |
| Technology | ECL |
| Turn-On Delay Time | 1.9ns |
| Width | 0.395inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H104FNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
