Onsemi MC10H104L technical specifications.
| Package/Case | CDIP |
| High Level Output Current | 50mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.75ns |
| RoHS Compliant | No |
| Series | 10H |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10H104L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
