Onsemi MC10H104ML1 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | AND GATE |
| Family | 10H |
| Propagation Delay (tpd) | 1.75 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10H104ML1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.