
Quad 2-input AND gate IC, featuring ECL technology for high-speed operation with a typical propagation delay of 1.75ns. This integrated circuit offers four independent 2-input AND gates, each with a single output. Designed for through-hole mounting in a PDIP-16 package, it operates within a supply voltage range of -4.94V to -5.46V and supports output currents of up to 50mA. The component is halogen-free, lead-free, and RoHS compliant, with an operating temperature range of 0°C to 75°C.
Onsemi MC10H104PG technical specifications.
| Package/Case | PDIP |
| Halogen Free | Halogen Free |
| Height | 3.43mm |
| High Level Output Current | 50mA |
| Lead Free | Lead Free |
| Length | 19.55mm |
| Logic Function | AND GATE, NAND GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.75ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 10H |
| Technology | ECL |
| Turn-On Delay Time | 1.9ns |
| Width | 6.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H104PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
