
This ECL logic gate features 3 inputs and 2 outputs, with a propagation delay of 1.2ns and turn-on delay time of 1.3ns. Operating temperature range is 0°C to 75°C. The gate is available in a 20-pin LCC package and is suitable for surface mount applications.
Onsemi MC10H105FN technical specifications.
| Package/Case | LCC |
| High Level Output Current | -50mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE, OR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 7 |
| Number of Outputs | 2 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.2ns |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | 10H |
| Technology | ECL |
| Turn-On Delay Time | 1.3ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10H105FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
