
Triple 3-input OR/NOR Gate, ECL logic IC featuring 3 independent circuits with a total of 7 inputs and 2 differential outputs. Surface mountable in an LCC package, this component operates within a supply voltage range of -4.94V to -5.46V, with a nominal voltage of -5.2V. It offers a propagation delay of 1.2ns and supports output currents of 50mA (low level) and -50mA (high level). Operating temperature range is 0°C to 75°C, and the product is lead-free and RoHS compliant.
Onsemi MC10H105FNR2G technical specifications.
| Package/Case | LCC |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE, OR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Functions | 3 |
| Number of Gates | 3 |
| Number of Inputs | 7 |
| Number of Outputs | 2 |
| Output Characteristics | DIFFERENTIAL |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.2ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 10H |
| Supply Voltage-Nom | -5.2V |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H105FNR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
