
Triple 2-3-2-Input OR/NOR Gate, PDIP-16, 25-TUBE. This ECL logic IC features three independent OR/NOR gate circuits, each with a unique input configuration (2-3-2). Operating with a supply voltage range of -4.94V to -5.46V, it offers a typical propagation delay of 1.2ns and a turn-on delay time of 1.3ns. The through-hole mounted component provides 50mA of output current (both high and low) and is packaged in a halogen-free, lead-free PDIP package.
Onsemi MC10H105PG technical specifications.
| Package/Case | PDIP |
| Halogen Free | Halogen Free |
| Height | 0.135inch |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Length | 0.769inch |
| Logic Function | NOR GATE, OR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Functions | 3 |
| Number of Gates | 3 |
| Number of Inputs | 7 |
| Number of Outputs | 2 |
| Output Current | 50mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.2ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 10H |
| Technology | ECL |
| Turn-On Delay Time | 1.3ns |
| Width | 0.27inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H105PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
