
Triple 2-input XOR/XNOR Gate IC, featuring ECL technology and a 1.6ns propagation delay. This surface mount logic gate operates with a supply voltage range of -4.94V to -5.46V, offering output currents of 50mA (low level) and -50mA (high level). Designed with 3 circuits and 6 inputs, it functions as XOR and XNOR gates. The component is housed in an LCC package, with a minimum operating temperature of 0°C and a maximum of 75°C.
Onsemi MC10H107FN technical specifications.
| Package/Case | LCC |
| High Level Output Current | -50mA |
| Lead Free | Contains Lead |
| Logic Function | XOR GATE, XNOR |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 2 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.6ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | 10H |
| Technology | ECL |
| Turn-On Delay Time | 1.7ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MC10H107FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
